StarTech.com Arista Networks Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

RS Stock No.: 280-4688Brand: StarTech.comManufacturers Part No.: QSFP-40G-SR4-AR-STDistrelec Article No.: 30294108
brand-logo

Technical documents

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Compatible Brands

Arista Networks

Maximum Transfer Distance

150m

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Distrelec Product Id

30294108

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Arista Networks Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

P.O.A.

StarTech.com Arista Networks Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Compatible Brands

Arista Networks

Maximum Transfer Distance

150m

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Distrelec Product Id

30294108

Country of Origin

China