StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 1m
RS Stock No.: 256-6992Brand: StarTech.comManufacturers Part No.: R2CCR-1M-USB-CABLEDistrelec Article No.: 30379068

Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged USB-C to Right Angle USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
RoHS Compliant
Distrelec Product Id
30379068
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 1m
1
P.O.A.
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged USB-C to Right Angle USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
RoHS Compliant
Distrelec Product Id
30379068
Country of Origin
China