Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com Black 2U Steel Server Rack , with 2-Post Frame

RS Stock No.: 186-3304Brand: StarTech.comManufacturers Part No.: RK219WALLV
brand-logo
View all in Server Racks

Technical documents

Specifications

Frame Type

2-Post

Rack Units

2U

Material

Steel

Colour

Black

Overall Height

640mm

Weight

748.7g

Country of Origin

Canada

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com Black 2U Steel Server Rack , with 2-Post Frame

P.O.A.

StarTech.com Black 2U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Frame Type

2-Post

Rack Units

2U

Material

Steel

Colour

Black

Overall Height

640mm

Weight

748.7g

Country of Origin

Canada

You may be interested in