StarTech.com 26U-Rack Server Cabinet, Large Cabinet, 580 x 1265 x 550mm
RS Stock No.: 186-3291Brand: StarTech.comManufacturers Part No.: RK2620WALHMDistrelec Article No.: 30231517

Technical documents
Specifications
Brand
StarTech.comRack Units
26U
Cabinet Size
Large
Mounting Type
Wall
External Height
1265 mm
External Width
550 mm
External Depth
580mm
External Dimensions
580 x 1265 x 550mm
Colour
Black
External Case Material
Steel
Distrelec Product Id
30231517
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 26U-Rack Server Cabinet, Large Cabinet, 580 x 1265 x 550mm
1
P.O.A.
StarTech.com 26U-Rack Server Cabinet, Large Cabinet, 580 x 1265 x 550mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comRack Units
26U
Cabinet Size
Large
Mounting Type
Wall
External Height
1265 mm
External Width
550 mm
External Depth
580mm
External Dimensions
580 x 1265 x 550mm
Colour
Black
External Case Material
Steel
Distrelec Product Id
30231517
Country of Origin
China