Technical documents
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
6U
Material
Steel
Colour
Black
Overall Height
282mm
Weight
1.3kg
Country of Origin
Canada
Stock information temporarily unavailable.
P.O.A.
StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
1
P.O.A.
StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
6U
Material
Steel
Colour
Black
Overall Height
282mm
Weight
1.3kg
Country of Origin
Canada