StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

RS Stock No.: 213-3133Brand: StarTech.comManufacturers Part No.: RUSB2AC1MBDistrelec Article No.: 30214229
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

Rugged USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Contact Material

Nickle

Connector B

USB C

Distrelec Product Id

30214229

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

P.O.A.

StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

Rugged USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Contact Material

Nickle

Connector B

USB C

Distrelec Product Id

30214229

Country of Origin

China

You may be interested in