Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m

RS Stock No.: 213-3139Brand: StarTech.comManufacturers Part No.: RUSB2CC2MBDistrelec Article No.: 30214232
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

2m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Rugged USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Connector B

USB C

Distrelec Product Id

30214232

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m

P.O.A.

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

2m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Rugged USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, REACH, RoHS

Connector B

USB C

Distrelec Product Id

30214232

Connector B Gender

Male

Country of Origin

China

You may be interested in