StarTech.com port 2.5 in Hard Drive Hot Swap Bay
RS Stock No.: 186-1927Brand: StarTech.comManufacturers Part No.: S25SLOTRDistrelec Article No.: 30220181

Technical documents
Specifications
Brand
StarTech.comType
Hard Drive Hot Swap Bay
Compatible Drive Types
SATA
Number of Drives Supported
1
Dimensions
14.5 cm x 21 mm x 12 cm
Drive Size
2.5in
Interface
SATA
Supported Form Factor
2.5 in
Distrelec Product Id
30220181
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com port 2.5 in Hard Drive Hot Swap Bay
1
P.O.A.
StarTech.com port 2.5 in Hard Drive Hot Swap Bay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comType
Hard Drive Hot Swap Bay
Compatible Drive Types
SATA
Number of Drives Supported
1
Dimensions
14.5 cm x 21 mm x 12 cm
Drive Size
2.5in
Interface
SATA
Supported Form Factor
2.5 in
Distrelec Product Id
30220181
Country of Origin
Taiwan, Province Of China