Technical documents
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
Internal Mini-SAS
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Sheath Colour
Black
Series
SAS
Shielding
Aluminium/Polyester
Outer Sheath Material
PVC
Connector B
SFF-8087
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male Internal Mini-SAS to Male Internal Mini-SAS Cable 1m
1
P.O.A.
StarTech.com Male Internal Mini-SAS to Male Internal Mini-SAS Cable 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
Internal Mini-SAS
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Sheath Colour
Black
Series
SAS
Shielding
Aluminium/Polyester
Outer Sheath Material
PVC
Connector B
SFF-8087
Country of Origin
China