StarTech.com Female SATA Data to Female SATA Data Cable, 460mm
RS Stock No.: 186-4021Brand: StarTech.comManufacturers Part No.: SATA18Distrelec Article No.: 30233291

Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
460mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Female SATA Data to Female SATA Data Cable, 460mm
1
P.O.A.
StarTech.com Female SATA Data to Female SATA Data Cable, 460mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
460mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Country of Origin
China