StarTech.com Female SATA Data to Female SATA Data Cable, 457.2mm

RS Stock No.: 193-0318Brand: StarTech.comManufacturers Part No.: SATA18RA1Distrelec Article No.: 30233295
brand-logo
View all in SATA Cables

Technical documents

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

457.2mm

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Distrelec Product Id

30233295

Connector B Gender

Female

Connector B Number of Contacts

7

Connector A

SATA

Connector B

SATA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Female SATA Data to Female SATA Data Cable, 457.2mm

P.O.A.

StarTech.com Female SATA Data to Female SATA Data Cable, 457.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

457.2mm

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Distrelec Product Id

30233295

Connector B Gender

Female

Connector B Number of Contacts

7

Connector A

SATA

Connector B

SATA

Country of Origin

China