StarTech.com Male SATA Power to Female SATA Power Cable, 12in
RS Stock No.: 280-4703Brand: StarTech.comManufacturers Part No.: SATAPOWEXT12Distrelec Article No.: 30294142

Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
12in
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male SATA Power to Female SATA Power Cable, 12in
1
P.O.A.
StarTech.com Male SATA Power to Female SATA Power Cable, 12in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
12in
Country of Origin
China