StarTech.com SATA Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
RS Stock No.: 138-5537Brand: StarTech.comManufacturers Part No.: SATDUP11IMGDistrelec Article No.: 30294143

Technical documents
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
SATA
Supported Form Factor
2.5 in, 3.5 in
Dimensions
129 x 77 x 28mm
Distrelec Product Id
30294143
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com SATA Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
1
P.O.A.
StarTech.com SATA Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
SATA
Supported Form Factor
2.5 in, 3.5 in
Dimensions
129 x 77 x 28mm
Distrelec Product Id
30294143
Country of Origin
Taiwan, Province Of China