StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
RS Stock No.: 186-1946Brand: StarTech.comManufacturers Part No.: SDOCK2U33VDistrelec Article No.: 30231607

Technical documents
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
11.4 x 13 x 6.2cm
Distrelec Product Id
30231607
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
1
P.O.A.
StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
11.4 x 13 x 6.2cm
Distrelec Product Id
30231607
Country of Origin
China