StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 4 Drives SATA Hard Drive 2.5 x 3.5in

RS Stock No.: 186-1949Brand: StarTech.comManufacturers Part No.: SDOCK4U313Distrelec Article No.: 30231608
brand-logo
View all in Hard Drive Docking Stations

Technical documents

Specifications

Number of Drives Supported

4

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.1 Gen 2

Supported Form Factor

2.5 in, 3.5 in

Dimensions

29.1 x 17.1 x 8.7cm

Distrelec Product Id

30231608

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 4 Drives SATA Hard Drive 2.5 x 3.5in

P.O.A.

StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 4 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Drives Supported

4

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.1 Gen 2

Supported Form Factor

2.5 in, 3.5 in

Dimensions

29.1 x 17.1 x 8.7cm

Distrelec Product Id

30231608

Country of Origin

China