StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Half/Full Duplex, 100Mbit/s

RS Stock No.: 186-3934Brand: StarTech.comManufacturers Part No.: SFP100BFXST
brand-logo

Technical documents

Specifications

Connection Port

LC

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

155Mbps

Maximum Transfer Distance

2km

Network Speed

100Mbit/s

Fibre Type

Multi Mode

Compatible Brands

MSA

Country of Origin

China

P.O.A.

StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Half/Full Duplex, 100Mbit/s

P.O.A.

StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Half/Full Duplex, 100Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connection Port

LC

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

155Mbps

Maximum Transfer Distance

2km

Network Speed

100Mbit/s

Fibre Type

Multi Mode

Compatible Brands

MSA

Country of Origin

China