StarTech.com Cisco Compatible RJ45 Transceiver Module, 10/100/1000Mbit/s
RS Stock No.: 138-5561Brand: StarTech.comManufacturers Part No.: SFPC1110Distrelec Article No.: 30294226

Technical documents
Specifications
Brand
StarTech.comConnection Port
RJ45
Maximum Data Transfer Rate
1250Mbps
Maximum Transfer Distance
100m
Network Speed
10/100/1000Mbit/s
Compatible Brands
Cisco
Country of Origin
China
Product details
SFP Transceiver (Small form-factor pluggable)
Stock information temporarily unavailable.
P.O.A.
StarTech.com Cisco Compatible RJ45 Transceiver Module, 10/100/1000Mbit/s
1
P.O.A.
StarTech.com Cisco Compatible RJ45 Transceiver Module, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnection Port
RJ45
Maximum Data Transfer Rate
1250Mbps
Maximum Transfer Distance
100m
Network Speed
10/100/1000Mbit/s
Compatible Brands
Cisco
Country of Origin
China
Product details