Technical documents
Specifications
Brand
StarTech.comDrive Interface
mSATA
Port Types
USB 3.1
Body Material
Aluminium
Dimensions
98 x 12 x 40mm
Height
12mm
Length
98mm
Width
40mm
Country of Origin
Taiwan, Province Of China
P.O.A.
StarTech.com mSATA Hard Drive Enclosure, USB 3.1
1
P.O.A.
StarTech.com mSATA Hard Drive Enclosure, USB 3.1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comDrive Interface
mSATA
Port Types
USB 3.1
Body Material
Aluminium
Dimensions
98 x 12 x 40mm
Height
12mm
Length
98mm
Width
40mm
Country of Origin
Taiwan, Province Of China
