StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
RS Stock No.: 898-8517Brand: StarTech.comManufacturers Part No.: ST1000SPEX2Distrelec Article No.: 30214240

Technical documents
Specifications
Brand
StarTech.comBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000Mbit/s
Number Of Ports
1
Wake On LAN
Yes
Maximum Data Transfer Rate
1000Mbps
Country of Origin
China
Product details
PCI Express Network Card
Stock information temporarily unavailable.
P.O.A.
StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
1
P.O.A.
StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000Mbit/s
Number Of Ports
1
Wake On LAN
Yes
Maximum Data Transfer Rate
1000Mbps
Country of Origin
China
Product details