Technical documents
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
1000Mbit/s
Interface Type
RJ45
Number Of Ports
2
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbit/s
1
P.O.A.
StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
1000Mbit/s
Interface Type
RJ45
Number Of Ports
2
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China