StarTech.com HDMI over HDBaseT Extender Pair 35m - up to 4K UHD Maximum Resolution

RS Stock No.: 898-8444Brand: StarTech.comManufacturers Part No.: ST121HDBTEDistrelec Article No.: 30220184
brand-logo
View all in Video Extenders

Technical documents

Specifications

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

HDBaseT

Maximum Resolution

4096 x 2160

Extension Distance

35m

Audio Connection Type

HDMI

Local Device Dimensions

80 x 67 x 25mm

Local Device Weight

310g

Remote Device Dimensions

80 x 67 x 25mm

Remote Device Weight

310g

Local Device Depth

67mm

Local Device Height

25mm

Local Device Width

80mm

Remote Device Depth

67mm

Remote Device Height

25mm

Remote Device Width

80mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com HDMI over HDBaseT Extender Pair 35m - up to 4K UHD Maximum Resolution

P.O.A.

StarTech.com HDMI over HDBaseT Extender Pair 35m - up to 4K UHD Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

HDBaseT

Maximum Resolution

4096 x 2160

Extension Distance

35m

Audio Connection Type

HDMI

Local Device Dimensions

80 x 67 x 25mm

Local Device Weight

310g

Remote Device Dimensions

80 x 67 x 25mm

Remote Device Weight

310g

Local Device Depth

67mm

Local Device Height

25mm

Local Device Width

80mm

Remote Device Depth

67mm

Remote Device Height

25mm

Remote Device Width

80mm

Country of Origin

Taiwan, Province Of China