StarTech.com 2 Port 1 Input 2 Output HDMI Splitter - up to 4K

RS Stock No.: 123-8119Brand: StarTech.comManufacturers Part No.: ST122HD4KDistrelec Article No.: 30220188
brand-logo

Technical documents

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

100 x 60 x 14mm

Audio Connection Type

HDMI

Weight

176g

Depth

60mm

Height

14mm

Width

100mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com 2 Port 1 Input 2 Output HDMI Splitter - up to 4K

P.O.A.

StarTech.com 2 Port 1 Input 2 Output HDMI Splitter - up to 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

100 x 60 x 14mm

Audio Connection Type

HDMI

Weight

176g

Depth

60mm

Height

14mm

Width

100mm

Country of Origin

China

You may be interested in