Technical documents
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
1600 x 1200
Power Source
USB
Dimensions
75 mm x 50 mm x 2.5 cm
Audio Connection Type
HDMI
Weight
76g
Depth
50mm
Height
25mm
Width
75mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
1600 x 1200
Power Source
USB
Dimensions
75 mm x 50 mm x 2.5 cm
Audio Connection Type
HDMI
Weight
76g
Depth
50mm
Height
25mm
Width
75mm
Country of Origin
Taiwan, Province Of China