StarTech.com 9 Port 1 Input 8 Output HDMI Splitter - up to 4K

RS Stock No.: 186-1980Brand: StarTech.comManufacturers Part No.: ST128HD20Distrelec Article No.: 30252621
brand-logo

Technical documents

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

9

Number of Video Outputs

8

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

25.8 x 11 x 2.6cm

Audio Connection Type

HDMI

Weight

762g

Depth

110mm

Height

26mm

Width

258mm

Distrelec Product Id

30252621

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 9 Port 1 Input 8 Output HDMI Splitter - up to 4K

P.O.A.

StarTech.com 9 Port 1 Input 8 Output HDMI Splitter - up to 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

9

Number of Video Outputs

8

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Dimensions

25.8 x 11 x 2.6cm

Audio Connection Type

HDMI

Weight

762g

Depth

110mm

Height

26mm

Width

258mm

Distrelec Product Id

30252621

Country of Origin

China