StarTech.com 4 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

RS Stock No.: 138-5572Brand: StarTech.comManufacturers Part No.: ST4000PEXPSEDistrelec Article No.: 30231653
brand-logo
View all in Network Cards

Technical documents

Specifications

Bus Type

PCIe

Network Speed

10/100/1000Mbit/s

Interface Type

RJ45

Number Of Ports

4

Wake On LAN

Yes

Distrelec Product Id

30231653

Product details

Network Adapter Cards

Stock information temporarily unavailable.

P.O.A.

StarTech.com 4 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

P.O.A.

StarTech.com 4 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bus Type

PCIe

Network Speed

10/100/1000Mbit/s

Interface Type

RJ45

Number Of Ports

4

Wake On LAN

Yes

Distrelec Product Id

30231653

Product details

Network Adapter Cards