StarTech.com 4 Port USB 2.0 USB A Hub, USB Bus Powered, 82 x 27 x 15mm

RS Stock No.: 138-5530Brand: StarTech.comManufacturers Part No.: ST4200MINI2Distrelec Article No.: 30214248
brand-logo
View all in Home

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB Bus

Data Rate

480Mbit/s

Dimensions

82 x 27 x 15mm

Depth

27mm

Height

15mm

Width

82mm

Distrelec Product Id

30214248

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com 4 Port USB 2.0 USB A Hub, USB Bus Powered, 82 x 27 x 15mm

P.O.A.

StarTech.com 4 Port USB 2.0 USB A Hub, USB Bus Powered, 82 x 27 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB Bus

Data Rate

480Mbit/s

Dimensions

82 x 27 x 15mm

Depth

27mm

Height

15mm

Width

82mm

Distrelec Product Id

30214248

Country of Origin

China

You may be interested in