StarTech.com 4 Port USB 2.0 USB A Hub, AC Adapter - UK Plug Powered, 100 x 60 x 20mm

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
AC Adapter - UK Plug
Data Rate
480Mbit/s
Dimensions
100 x 60 x 20mm
Depth
60mm
Height
20mm
Width
100mm
Distrelec Product Id
30409896
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
AC Adapter - UK Plug
Data Rate
480Mbit/s
Dimensions
100 x 60 x 20mm
Depth
60mm
Height
20mm
Width
100mm
Distrelec Product Id
30409896
Country of Origin
Taiwan, Province Of China