StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 112 x 36 x 18mm
RS Stock No.: 123-8110Brand: StarTech.comManufacturers Part No.: ST43004UAIMPA: 472857Distrelec Article No.: 30214251

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
112 x 36 x 18mm
Depth
36mm
Height
18mm
Width
112mm
Distrelec Product Id
30214251
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 112 x 36 x 18mm
1
P.O.A.
StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 112 x 36 x 18mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
112 x 36 x 18mm
Depth
36mm
Height
18mm
Width
112mm
Distrelec Product Id
30214251
Country of Origin
China