StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 292 x 35 x 15mm
RS Stock No.: 179-8087Brand: StarTech.comManufacturers Part No.: ST4300MINIDistrelec Article No.: 30214252

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
292 x 35 x 15mm
Depth
35mm
Height
15mm
Width
292mm
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 292 x 35 x 15mm
1
P.O.A.
StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 292 x 35 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
292 x 35 x 15mm
Depth
35mm
Height
15mm
Width
292mm