StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 152 x 59.6 x 23.5mm
RS Stock No.: 898-8416Brand: StarTech.comManufacturers Part No.: ST4300USBMDistrelec Article No.: 30231660

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
152 x 59.6 x 23.5mm
Depth
59.6mm
Height
23.5mm
Width
152mm
Distrelec Product Id
30231660
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 152 x 59.6 x 23.5mm
1
P.O.A.
StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 152 x 59.6 x 23.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
152 x 59.6 x 23.5mm
Depth
59.6mm
Height
23.5mm
Width
152mm
Distrelec Product Id
30231660
Country of Origin
Taiwan, Province Of China