StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 110 x 44 x 24mm
RS Stock No.: 138-5514Brand: StarTech.comManufacturers Part No.: ST7300U3MDistrelec Article No.: 30214257

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
110 x 44 x 24mm
Depth
44mm
Height
24mm
Width
110mm
Distrelec Product Id
30214257
Stock information temporarily unavailable.
P.O.A.
StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 110 x 44 x 24mm
1
P.O.A.
StarTech.com 7 Port USB 3.0 USB A Hub, AC Adapter Powered, 110 x 44 x 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
110 x 44 x 24mm
Depth
44mm
Height
24mm
Width
110mm
Distrelec Product Id
30214257