StarTech.com Sitting, Standing Computer Workstation, 1145mm x 600mm x 800mm

RS Stock No.: 222-8331Brand: StarTech.comManufacturers Part No.: STSCART2
brand-logo
View all in Computer Desks

Technical documents

Specifications

Work Position

Sitting, Standing

Wheels

Yes

Keyboard Shelf

No

Height Adjustable

Yes

Material

Steel

Colour

Black

Depth

800mm

Height

1145mm

Width

600mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Sitting, Standing Computer Workstation, 1145mm x 600mm x 800mm

P.O.A.

StarTech.com Sitting, Standing Computer Workstation, 1145mm x 600mm x 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Work Position

Sitting, Standing

Wheels

Yes

Keyboard Shelf

No

Height Adjustable

Yes

Material

Steel

Colour

Black

Depth

800mm

Height

1145mm

Width

600mm

Country of Origin

China