StarTech.com 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution
RS Stock No.: 898-8333Brand: StarTech.comManufacturers Part No.: SV211KUSBDistrelec Article No.: 30214260

Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Dimensions
96 x 60 x 20mm
Depth
60mm
Height
20mm
Width
96mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30214260
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution
1
P.O.A.
StarTech.com 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Dimensions
96 x 60 x 20mm
Depth
60mm
Height
20mm
Width
96mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30214260
Country of Origin
China