Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Dimensions
88 x 66 x 23mm
Depth
66mm
Height
23mm
Width
88mm
Audio Connection Type
No Audio
Country of Origin
China
You may be interested in
StarTech.com 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
StarTech.com 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution
1
P.O.A.
StarTech.com 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Dimensions
88 x 66 x 23mm
Depth
66mm
Height
23mm
Width
88mm
Audio Connection Type
No Audio
Country of Origin
China
You may be interested in
StarTech.com 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)