Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 2 Port USB DisplayPort, HDMI KVM Switch, HDMI 3840 x 2160 Maximum Resolution

RS Stock No.: 236-8375Brand: StarTech.comManufacturers Part No.: SV221HUC4KDistrelec Article No.: 30252624
brand-logo
View all in KVM Switches

Technical documents

Specifications

Video Connection Type

DisplayPort, HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

7 x 13.8 x 1.5cm

Depth

70mm

Height

15mm

Width

138mm

Audio Connection Type

HDMI

Distrelec Product Id

30252624

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 2 Port USB DisplayPort, HDMI KVM Switch, HDMI 3840 x 2160 Maximum Resolution

P.O.A.

StarTech.com 2 Port USB DisplayPort, HDMI KVM Switch, HDMI 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Connection Type

DisplayPort, HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Dimensions

7 x 13.8 x 1.5cm

Depth

70mm

Height

15mm

Width

138mm

Audio Connection Type

HDMI

Distrelec Product Id

30252624

Country of Origin

Taiwan, Province Of China