Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 2 Port Dual Monitor USB DVI, VGA KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

RS Stock No.: 898-8368Brand: StarTech.comManufacturers Part No.: SV231DDVDUADistrelec Article No.: 30231677
brand-logo
View all in KVM Switches

Technical documents

Specifications

Video Connection Type

DVI, VGA

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

163 x 100 x 57mm

Depth

100mm

Height

57mm

Width

163mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30231677

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 2 Port Dual Monitor USB DVI, VGA KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

P.O.A.

StarTech.com 2 Port Dual Monitor USB DVI, VGA KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Connection Type

DVI, VGA

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

163 x 100 x 57mm

Depth

100mm

Height

57mm

Width

163mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30231677

Country of Origin

Taiwan, Province Of China