StarTech.com 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Keyboard/Mouse Connection Type
USB
Dimensions
161 x 100 x 58mm
Depth
100mm
Height
58mm
Width
161mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30218791
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
2
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Keyboard/Mouse Connection Type
USB
Dimensions
161 x 100 x 58mm
Depth
100mm
Height
58mm
Width
161mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30218791
Country of Origin
Taiwan, Province Of China