StarTech.com 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2400 Maximum Resolution

RS Stock No.: 179-8046Brand: StarTech.comManufacturers Part No.: SV231DPUADistrelec Article No.: 30231680
brand-logo
View all in KVM Switches

Technical documents

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

3840 x 2400

Keyboard/Mouse Connection Type

USB

Dimensions

220 x 130 x 44mm

Depth

130mm

Height

44mm

Width

220mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30231680

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2400 Maximum Resolution

P.O.A.

StarTech.com 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 3840 x 2400 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

3840 x 2400

Keyboard/Mouse Connection Type

USB

Dimensions

220 x 130 x 44mm

Depth

130mm

Height

44mm

Width

220mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30231680

Country of Origin

Taiwan, Province Of China