StarTech.com 4 Port Dual Monitor USB HDMI KVM Switch, 3.5 mm Stereo 3840 x 2160 Maximum Resolution

Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Keyboard/Mouse Connection Type
USB
Dimensions
22 x 13 x 6.3cm
Depth
130mm
Height
63mm
Width
220mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30223484
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
3840 x 2160
Keyboard/Mouse Connection Type
USB
Dimensions
22 x 13 x 6.3cm
Depth
130mm
Height
63mm
Width
220mm
Audio Connection Type
3.5 mm Stereo
Distrelec Product Id
30223484
Country of Origin
Taiwan, Province Of China