StarTech.com 1 USB DVI over CATx KVM Extender, 100m

RS Stock No.: 123-8063Brand: StarTech.comManufacturers Part No.: SV565UTPDUV
brand-logo
View all in KVM Extenders

Technical documents

Specifications

Type

Extender Pair

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

118 x 175 x 30mm

Extension Distance

100m

Transmitter Dimensions

118 x 175 x 30mm

Receiver Depth

175mm

Receiver Height

30mm

Receiver Width

118mm

Transmitter Depth

175mm

Transmitter Height

30mm

Transmitter Width

118mm

Country of Origin

Canada

Product details

KVM Extenders

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com 1 USB DVI over CATx KVM Extender, 100m

P.O.A.

StarTech.com 1 USB DVI over CATx KVM Extender, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Extender Pair

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

118 x 175 x 30mm

Extension Distance

100m

Transmitter Dimensions

118 x 175 x 30mm

Receiver Depth

175mm

Receiver Height

30mm

Receiver Width

118mm

Transmitter Depth

175mm

Transmitter Height

30mm

Transmitter Width

118mm

Country of Origin

Canada

Product details

KVM Extenders

You may be interested in