StarTech.com 1 USB VGA over CATx KVM Extender, 300m

RS Stock No.: 123-8064Brand: StarTech.comManufacturers Part No.: SV565UTPULDistrelec Article No.: 30366450
brand-logo
View all in KVM Extenders

Technical documents

Specifications

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

2

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

157 x 70 x 20mm

Extension Distance

300m

Transmitter Dimensions

157 x 70 x 20mm

Receiver Depth

70mm

Receiver Height

20mm

Receiver Width

157mm

Transmitter Depth

70mm

Transmitter Height

20mm

Transmitter Width

157mm

Country of Origin

Taiwan, Province Of China

Product details

KVM Extenders

P.O.A.

StarTech.com 1 USB VGA over CATx KVM Extender, 300m

P.O.A.

StarTech.com 1 USB VGA over CATx KVM Extender, 300m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

2

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

157 x 70 x 20mm

Extension Distance

300m

Transmitter Dimensions

157 x 70 x 20mm

Receiver Depth

70mm

Receiver Height

20mm

Receiver Width

157mm

Transmitter Depth

70mm

Transmitter Height

20mm

Transmitter Width

157mm

Country of Origin

Taiwan, Province Of China

Product details

KVM Extenders