Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
8
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
USB
Dimensions
435 x 180 x 45mm
Depth
180mm
Height
45mm
Width
435mm
Audio Connection Type
No Audio
Country of Origin
Taiwan, Province Of China
P.O.A.
StarTech.com 8 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
1
P.O.A.
StarTech.com 8 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
8
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1440
Keyboard/Mouse Connection Type
USB
Dimensions
435 x 180 x 45mm
Depth
180mm
Height
45mm
Width
435mm
Audio Connection Type
No Audio
Country of Origin
Taiwan, Province Of China