StarTech.com Male USB A; VGA to Female; Male USB B; VGA KVM Cable

RS Stock No.: 186-2756Brand: StarTech.comManufacturers Part No.: SVUSB2N1_6Distrelec Article No.: 30231726
brand-logo
View all in KVM Cables

Technical documents

Specifications

Connector 1

USB A; VGA

Connector 2

USB B; VGA

Connector 1 Gender

Male

Connector 2 Gender

Female; Male

Sheath Colour

Black

Length

1.8m

Standards Met

CE

Connector B Gender

Male/Female

Distrelec Product Id

30231726

Connector B

USB B; VGA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Male USB A; VGA to Female; Male USB B; VGA KVM Cable

P.O.A.

StarTech.com Male USB A; VGA to Female; Male USB B; VGA KVM Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

USB A; VGA

Connector 2

USB B; VGA

Connector 1 Gender

Male

Connector 2 Gender

Female; Male

Sheath Colour

Black

Length

1.8m

Standards Met

CE

Connector B Gender

Male/Female

Distrelec Product Id

30231726

Connector B

USB B; VGA

Country of Origin

China