StarTech.com USB C to HDMI Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 186-3275Brand: StarTech.comManufacturers Part No.: TB32HD24K60
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

284mm

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

HDMI

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com USB C to HDMI Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 60Hz

P.O.A.

StarTech.com USB C to HDMI Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

284mm

USB Connection Type

USB C

Number of Displays Supported

2

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

HDMI

Country of Origin

China