StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 0.5m
RS Stock No.: 186-3174Brand: StarTech.comManufacturers Part No.: TBLT34MM50CMDistrelec Article No.: 30233326

Technical documents
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
0.5m
Standards Met
CE
USB Version
USB 3.1
Data Rate
40Gbps
Connector A
USB C
Connector B
USB C
Connector A Gender
Male
Connector B Gender
Male
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 0.5m
1
P.O.A.
StarTech.com USB 3.1 Thunderbolt 3 to Thunderbolt 3, 0.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
Thunderbolt 3
Connector 1 Gender
Male
Connector 2
Thunderbolt 3
Connector 2 Gender
Male
Length
0.5m
Standards Met
CE
USB Version
USB 3.1
Data Rate
40Gbps
Connector A
USB C
Connector B
USB C
Connector A Gender
Male
Connector B Gender
Male
Country of Origin
China