Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com port M.2 M.2 to U.2 adapter

RS Stock No.: 186-1936Brand: StarTech.comManufacturers Part No.: U2M2E125Distrelec Article No.: 30231742
brand-logo
View all in Hard Drive Accessories

Technical documents

Specifications

Type

M.2 to U.2 adapter

Supported Form Factor

M.2

Number of Drives Supported

1

Dimensions

10 cm x 70 mm x 0.7 cm

Distrelec Product Id

30231742

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com port M.2 M.2 to U.2 adapter

P.O.A.

StarTech.com port M.2 M.2 to U.2 adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

M.2 to U.2 adapter

Supported Form Factor

M.2

Number of Drives Supported

1

Dimensions

10 cm x 70 mm x 0.7 cm

Distrelec Product Id

30231742

Country of Origin

Taiwan, Province Of China