StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives IDE, SATA Hard Drive 2.5 x 3.5in
RS Stock No.: 138-3765Brand: StarTech.comManufacturers Part No.: UNIDOCKU33Distrelec Article No.: 30231745

Technical documents
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
IDE, SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
147 x 130 x 70mm
Distrelec Product Id
30231745
Country of Origin
China
Product details
Hard Drive Docking Station
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives IDE, SATA Hard Drive 2.5 x 3.5in
1
P.O.A.
StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives IDE, SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
IDE, SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
147 x 130 x 70mm
Distrelec Product Id
30231745
Country of Origin
China
Product details