StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to SFP Fibre Optic 1000Mbit/s Network Speed
RS Stock No.: 179-8084Brand: StarTech.comManufacturers Part No.: US100A20FXSCDistrelec Article No.: 30294264

Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector B
SFP Fibre Optic
Connector B Gender
Female
Wake On LAN
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to SFP Fibre Optic 1000Mbit/s Network Speed
1
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to SFP Fibre Optic 1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector B
SFP Fibre Optic
Connector B Gender
Female
Wake On LAN
Yes
Country of Origin
China