StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 125Mbit/s Network Speed
RS Stock No.: 250-1204Brand: StarTech.comManufacturers Part No.: US1GC30B2Distrelec Article No.: 30379077

Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
125Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Cable Length
300mm
Wake On LAN
Yes
Country of Origin
Vietnam
Stock information temporarily unavailable.
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 125Mbit/s Network Speed
1
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 125Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
125Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Cable Length
300mm
Wake On LAN
Yes
Country of Origin
Vietnam