StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed

RS Stock No.: 186-2768Brand: StarTech.comManufacturers Part No.: US1GC30WDistrelec Article No.: 30231755
brand-logo
View all in USB Network Adapters

Technical documents

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB C

Connector A Gender

Female

Connector B

RJ45

Connector B Gender

Female

Cable Length

145mm

Wake On LAN

Yes

You may be interested in
RS PRO USB C Adapter, USB 3.1
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed

P.O.A.

StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO USB C Adapter, USB 3.1
P.O.A.Each (ex VAT)

Technical documents

Specifications

USB Standard

USB 3.0

Number Of Ports

1

Network Speed

10/100/1000Mbit/s

Connector A

USB C

Connector A Gender

Female

Connector B

RJ45

Connector B Gender

Female

Cable Length

145mm

Wake On LAN

Yes

You may be interested in
RS PRO USB C Adapter, USB 3.1
P.O.A.Each (ex VAT)